AmphenolATP13-2P-BM01GRYConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 6.7mm Solder RA Side Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 6.7 | |
| Right Angle | |
| 25 | |
| 250V | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| 44 | |
| 41.4 | |
| 31.1 | |
| Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

