Microchip TechnologyATMXT2952TD-C2UR001Touch Screen Controllers
Max Touch 2911-Node Touchscreen Controller
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| I2C/USB | |
| 1.8 | |
| 3.47 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.39 |
| Package Width | 5 |
| Package Length | 10 |
| PCB changed | 162 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 162 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

