Microchip TechnologyATMXT224S-MAUR028Touch Screen Controllers
224 Channel Touch Screen Sensor
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| I2C | |
| 1.71 | |
| 3.47 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 56 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

