Microchip TechnologyATMEGA406-1AAUA1Microcontrollers - MCUs
MCU 8-bit AVR RISC 40KB Flash 5V/9V/12V/15V/18V/24V 48-Pin LQFP Tray
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| ATmega | |
| RISC | |
| AVR | |
| AVR | |
| 1 | |
| 1 | |
| 8 | |
| Flash | |
| 40KB | |
| 2KB | |
| 2-Wire | |
| 18 | |
| 2 | |
| 1 | |
| 10 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 4 | |
| 5|9|12|15|18|24 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

