Microchip TechnologyATMEGA2560V-8AUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ATmega | |
| RISC | |
| AVR | |
| AVR | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 256KB | |
| 8KB | |
| 64KB | |
| Yes | |
| JTAG/TWI/SPI/USART | |
| 86 | |
| 6 | |
| 12 | |
| 1 | |
| 16 | |
| 10 | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

