Microchip TechnologyATMEGA1281R231-MUMicrocontrollers - MCUs
MCU 8-bit AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP
| Compliant | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| ATmega | |
| RISC | |
| AVR | |
| AVR | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 128KB | |
| 8KB | |
| 64KB | |
| Yes | |
| JTAG/TWI/SPI/USART | |
| 54 | |
| 6 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 4 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

