AmphenolATM13-08PC-BM03Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Wire to Board | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| 7.5 | |
| 250V | |
| 1000 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 52.6 | |
| 39.7 | |
| 33.1 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

