| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 5.4 |
| Maximum Rise Time (ns) | 25000 |
| Maximum Fall Time (ns) | 20000 |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 50 |
| Maximum Collector Current (mA) | 20 |
| Maximum Current Transfer Ratio (%) | 10(Typ) |
| Maximum Collector-Emitter Voltage (V) | 35 |
| Maximum Reverse Voltage (V) | 6 |
| Maximum Power Dissipation (mW) | 75 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 7 mm |
| Package Width | 6.4 mm |
| Package Length | 12.8 mm |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | Through Hole |