AbraconATFC-0402-9N1B-TInductor Surface Mount
Inductor RF Thin Film 0.0091uH 0.1nH 500MHz 13Q-Factor Ceramic 0.22A 1.25Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.0091u | |
| 0.1nH | |
| 500M | |
| 0.22 | |
| 1.25 | |
| 13 | |
| 500M | |
| 5500M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

