AbraconATFC-0402-3N0-BTInductor Surface Mount
Inductor RF Thin Film 0.003uH 0.1nH 500MHz 13Q-Factor Ceramic 0.38A 0.45Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.003u | |
| 0.1nH | |
| 500M | |
| 0.38 | |
| 0.45 | |
| 13 | |
| 500M | |
| 6000M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

