AbraconATFC-0402-2N1-BTInductor Surface Mount
Inductor RF Thin Film 0.0021uH 0.1nH 500MHz 13Q-Factor Ceramic 0.44A 0.35Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.0021u | |
| 0.1nH | |
| 500M | |
| 0.44 | |
| 0.35 | |
| 13 | |
| 500M | |
| 8000M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
Use this chip ATFC-0402-2N1-BT surface mount inductor from Abracon Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 440m A with a maximum resistance of 350m Ohm. This device is made with thin film technology. Its minimum self-resonant frequency is 8G Hz. This product is 1.05 mm long, 0.37 mm tall and 0.55 mm deep. It has an inductance of 2.1n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

