AbraconATFC-0402-1N2B-TInductor Surface Mount
Inductor RF Thin Film 0.0012uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.0012u | |
| 0.1nH | |
| 500M | |
| 0.7 | |
| 0.15 | |
| 13 | |
| 500M | |
| 12000M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

