AbraconATFC-0402-17N-GTInductor Surface Mount
Inductor RF Thin Film 0.017uH 2% 500MHz 13Q-Factor Ceramic 0.1A 1.95Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.017u | |
| 2% | |
| 500M | |
| 0.1 | |
| 1.95 | |
| 13 | |
| 500M | |
| 3100M | |
| 2 | |
| 0402 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.37 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

