AbraconATFC-0201-8N2-GTInductor Surface Mount
Inductor RF Thin Film 0.0082uH 2% 500MHz 8Q-Factor Ceramic 0.11A 3Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.0082u | |
| 2% | |
| 500M | |
| 0.11 | |
| 3 | |
| 8 | |
| 500M | |
| 3000M | |
| 2 | |
| 0201 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.65 | |
| Surface Mount | |
| 0.35 | |
| 0.28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

