AbraconATFC-0201-3N0B-TInductor Surface Mount
Inductor RF Thin Film 0.003uH 0.1nH 500MHz 8Q-Factor Ceramic 0.15A 1Ohm DCR 0201 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Thin Film | |
| Ceramic | |
| 0.003u | |
| 0.1nH | |
| 500M | |
| 0.15 | |
| 1 | |
| 8 | |
| 500M | |
| 6000M | |
| 2 | |
| 0201 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 0.65 | |
| Surface Mount | |
| 0.35 | |
| 0.28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

