Microchip TechnologyATF750CL-15JUComplex Programmable Logic Devices - CPLDs
CPLD ATF750CLFamily 750Gates 10Macro Cells 41MHz 5V 28-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
ATF750CL | |
ROMLess | |
1 | |
10 | |
8 | |
750 | |
No | |
10 | |
20 | |
No | |
Yes | |
Yes | |
71 | |
12 | |
15 | |
15 | |
No | |
4.5 | |
5.5 | |
5 | |
-40 | |
85 | |
Industrial | |
Tube | |
ATF750 | |
Mounting | Surface Mount |
Package Height | 3.48(Max) |
Package Width | 11.6(Max) |
Package Length | 11.6(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.