Microchip TechnologyATF22V10C-7SXSimple Programmable Logic Devices - SPLDs
SPLD ATF22V10CFamily 500Gates 10Macro Cells 166MHz 5V 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.65 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| EEPLD | |
| No | |
| 166 | |
| 7.5 | |
| 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| ATF22V10 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

