Microchip TechnologyATF22V10C-10SUSimple Programmable Logic Devices - SPLDs
SPLD ATF22V10CFamily 500Gates 10Macro Cells 125MHz 5V 24-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| EEPLD | |
| No | |
| 125 | |
| 10 | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| ATF22V10 | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

