Top Purchased
Microchip TechnologyATF22V10C-10JUSimple Programmable Logic Devices - SPLDs
SPLD ATF22V10CFamily 500Gates 10Macro Cells 125MHz 5V 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| EEPLD | |
| No | |
| 125 | |
| 10 | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| ATF22V10 | |
| Mounting | Surface Mount |
| Package Height | 3.48(Max) |
| Package Width | 11.6(Max) |
| Package Length | 11.6(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

