Microchip TechnologyATF22LV10CQZ-30PUSimple Programmable Logic Devices - SPLDs
SPLD ATF22LV10CFamily 500Gates 10Macro Cells 33.3MHz 3.3V/5V 24-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 10 | |
| 10 | |
| 16 | |
| Yes | |
| Yes | |
| No | |
| 33.3 | |
| 30 | |
| 30 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| ATF22LV10 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.38(Min) |
| Package Width | 7.11(Max) |
| Package Length | 32.3(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

