Top Searched
Microchip TechnologyATF16V8CZ-15PUSimple Programmable Logic Devices - SPLDs
SPLD ATF16V8CFamily 250Gates 8Macro Cells 62MHz 5V 20-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 250 | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| 62 | |
| 15 | |
| 15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 105 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| ATF16V8 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.38(Min) |
| Package Width | 7.11(Max) |
| Package Length | 26.9(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

