Microchip TechnologyATF16LV8C-10JU-TSimple Programmable Logic Devices - SPLDs
SPLD ATF16LV8CFamily 250Gates 8Macro Cells 83.3MHz 3.3V/5V 20-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 250 | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| 83.3 | |
| 10 | |
| 10 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| ATF16LV8 | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

