Microchip TechnologyATF1508ASV-15JU84Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 3KGates 128Macro Cells 76.9MHz 3.3V 84-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| EEPROM | |
| 8 | |
| 3 | |
| 128 | |
| 40 | |
| 3000 | |
| No | |
| 64 | |
| 128 | |
| Yes | |
| Yes | |
| Yes | |
| 100 | |
| 9 | |
| 15 | |
| 15 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 29.41(Max) |
| Package Length | 29.41(Max) |
| PCB changed | 84 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 84 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

