Microchip TechnologyATF1508AS-10AU100Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 3KGates 128Macro Cells 100MHz 5V 100-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| ROMLess | |
| 8 | |
| 3 | |
| 128 | |
| 40 | |
| 3000 | |
| No | |
| 80 | |
| 128 | |
| Yes | |
| Yes | |
| Yes | |
| 125 | |
| 5 | |
| 10 | |
| 10 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.1(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

