Microchip TechnologyATF1504ASVL-20AU100Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 1.5KGates 64Macro Cells 66MHz 3.3V 100-Pin TQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| ROMLess | |
| 3 | |
| 64 | |
| 40 | |
| 1500 | |
| No | |
| 64 | |
| 64 | |
| Yes | |
| Yes | |
| Yes | |
| 66 | |
| 12 | |
| 20 | |
| 20 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

