Microchip TechnologyATF1504ASL-25JU44Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 1.5KGates 64Macro Cells 50MHz 5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| ROMLess | |
| 4 | |
| 3 | |
| 64 | |
| 40 | |
| 1500 | |
| No | |
| 32 | |
| 64 | |
| Yes | |
| Yes | |
| Yes | |
| 70 | |
| 13 | |
| 25 | |
| 25 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 3.48(Max) mm |
| Package Width | 16.7(Max) mm |
| Package Length | 16.7(Max) mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

