Microchip TechnologyATF1504ASL-25JI84Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 1.5KGates 64Macro Cells 50MHz 5V 84-Pin PLCC
Not Compliant | |
Obsolete | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
ATF1500 | |
ROMLess | |
4 | |
3 | |
64 | |
40 | |
1500 | |
No | |
64 | |
64 | |
Yes | |
Yes | |
Yes | |
60 | |
13 | |
25 | |
25 | |
Yes | |
4.5 | |
5.5 | |
5 | |
3.3|5 | |
-40 | |
85 | |
Industrial | |
ATF1500 | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 29.41(Max) |
Package Length | 29.41(Max) |
PCB changed | 84 |
Standard Package Name | LCC |
Supplier Package | PLCC |
84 | |
Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.