Microchip TechnologyATF1504ASL-25AU44Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 1.5KGates 64Macro Cells 50MHz 5V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| ROMLess | |
| 4 | |
| 3 | |
| 64 | |
| 40 | |
| 1500 | |
| No | |
| 32 | |
| 64 | |
| Yes | |
| Yes | |
| Yes | |
| 70 | |
| 13 | |
| 25 | |
| 25 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

