Microchip TechnologyATF1502ASL-25AU44Complex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 750Gates 32Macro Cells 50MHz 5V 44-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| EEPROM | |
| 2 | |
| 3 | |
| 32 | |
| 40 | |
| 750 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 60 | |
| 13 | |
| 25 | |
| 25 | |
| Yes | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

