Microchip TechnologyATF1502AS-7AX44-TComplex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 750Gates 32Macro Cells 125MHz 5V 44-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| EEPROM | |
| 2 | |
| 3 | |
| 32 | |
| 40 | |
| 750 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 166.7 | |
| 4.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

