Microchip TechnologyATF1500AL-20JCComplex Programmable Logic Devices - CPLDs
CPLD ATF1500Family 1KGates 32Macro Cells 38MHz 5V 44-Pin PLCC
| Not Compliant | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| Flash | |
| 32 | |
| 40 | |
| 1000 | |
| No | |
| 32 | |
| 32 | |
| No | |
| Yes | |
| Yes | |
| 41.7 | |
| 18 | |
| 20 | |
| 20 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 3.48(Max) |
| Package Width | 16.7(Max) |
| Package Length | 16.7(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

