Microchip TechnologyATECC608B-MAHDA-TAuthenticators
Crypto Authentication 8-Pin UDFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CryptoAuthentication™ | |
| AES-128|SHA-256 | |
| 400000 | |
| 10 | |
| 256bit | |
| 16 | |
| I2C/SWI | |
| 2 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

