Microchip TechnologyATECC508A-MAHDA-TAuthenticators
Authenticator 10KB 8-Pin UDFN EP T/R
| Compliant | |
| 5A992a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SHA-256 | |
| 400000 | |
| 10@55°C|30@35°C | |
| 256bit | |
| 16 | |
| 10KB | |
| 0.15um | |
| I2C | |
| 2 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

