knitter-switchATE2DSwitch Toggle
Switch Toggle ON ON DPDT Round Lever PC Pins 0.05A 48VAC 48VDC 0.4VA PC Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| DPDT | |
| ON ON | |
| Unthreaded | |
| 0.05 | |
| 0.4@48VAC 48VDC | |
| 500Vrms | |
| 1000 | |
| 50 | |
| 40000 | |
| 60000 | |
| Chrome | |
| 6.1 | |
| 2 | |
| 2.54 | |
| PC Mount | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| IP67 | |
| Straight | |
| -20 | |
| 85 | |
| Sub-Miniature | |
| 9.5 | |
| 4 | |
| 5 | |
| 8 | |
| 9.5 | |
| 5 | |
| 18 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

