Artesyn / Advanced EnergyATCA-7370-64GBMotherboards
Motherboard, 1.8GHz Intel CPU 64GB DDR3 10Mbps/100Mbps/1000Mbps
| Compliant | |
| 5A002 | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Blade | |
| Advanced TCA | |
| 8U | |
| Intel | |
| Xeon | |
| E5-2648L | |
| Dual Core | |
| 1.8GHz | |
| 70 | |
| Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Enhanced Intel SpeedStep | |
| 20M | |
| Yes | |
| Intel C600 | |
| 8 | |
| 64GB(Typ) | |
| DDR3 | |
| 1600M | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| Intel I350-AM4/Intel 82599 | |
| 10Mbps/100Mbps/1000Mbps | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 5 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Yes | |
| Red Hat RHEL 6|Wind River Linux 4.3 | |
| 39 | |
| 72 | |
| -5 | |
| 55 | |
| 322.5 | |
| 280 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
