Artesyn / Advanced EnergyATCA-7367-0GB-LSMotherboards
Motherboard, 2GHz Intel CPU 10000Mbps
| Compliant | |
| 5A002 | |
| Unconfirmed | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Blade | |
| Advanced TCA | |
| 8U | |
| Intel | |
| Xeon | |
| L5638 | |
| 2GHz | |
| Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States | |
| 12M | |
| Yes | |
| Intel 5520 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| 10000Mbps | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| Yes | |
| Red Hat RHEL 5.5|Red Hat RHEL 6|Red Hat RHEL 6.2|VMware ESX|VMware ESXi|Wind River PNE LE 3.0|Win Server 2008 | |
| 41 | |
| 72 | |
| -5 | |
| 55 | |
| 322.5 | |
| 280 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
