EatonATC-40Fuses
Fuse Blade Fast Acting 40A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon UL
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | No |
| Blade | |
| Fast | |
| Motor Circuit | |
| 19.3 X 5.25 X 12.5 | |
| 40 | |
| 32 | |
| 32 | |
| Quick Connect | |
| 11.7 | |
| 2 | |
| -40 | |
| 100 | |
| Automotive | |
| 45.36 | |
| 5.25 | |
| 19.3 | |
| 12.5 | |
| Nylon | |
| Holder |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

