Microchip TechnologyATA8204P3C-TKQWRF Transceivers
RF Receiver ASK/FSK Automotive AEC-Q100 20-Pin SSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Receiver | |
| ASK/FSK | |
| 10Kbps | |
| 100 to 500|500 to 1500 | |
| 870 | |
| 312.5 to 317.5|431.5 to 436.5|862 to 870 | |
| 4.5V | |
| 5.5V | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

