Microchip TechnologyATA6663-GAQWLIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd 8-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| LIN 2.0|LIN 2.1|SAE J2602-2 | |
| Yes | |
| Yes | |
| 20 | |
| 3.3|5 | |
| -27 | |
| 40 | |
| 5 | |
| 13.5 | |
| 27 | |
| ±0.75(Min)@CDM/±6(Min)@HBM/±0.2(Min)@MM | |
| 53 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

