Microchip TechnologyATA663211-GAQWLIN Transceivers
IC TXRX LIN BUS REG/LIN 8SOIC Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A | |
| Yes | |
| Yes | |
| -27 | |
| 40 | |
| 5 | |
| 13.5 | |
| 28 | |
| 0.95 | |
| Single | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

