Microchip TechnologyATA6571-GNQW1-VAOController Area Network - CAN Transceivers
CAN 5Mbps Normal/Silent/Sleep/Standby 5V/9V/12V/15V/18V/24V 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|ISO 11898-5|ISAEJ 2962-2 | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 28 | |
| 80 | |
| Normal|Silent|Sleep|Standby | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

