Microchip TechnologyATA6561-GAQWController Area Network - CAN Transceivers
CAN 5Mbps Normal/Silent/Standby 5V Automotive AEC-Q100 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| High Speed CAN Transceiver | |
| 5Mbps | |
| 1 | |
| ISO 11898-2|ISO 11898-5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 70 | |
| Normal|Silent|Standby | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

