Microchip TechnologyATA5781-WNQWRF Transceivers
RF Receiver ASK/FSK Automotive AEC-Q100 32-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Receiver | |
| ASK/FSK | |
| 20Kbps | |
| 500 to 1500 | |
| 956 | |
| 836 to 956 | |
| 1.9V|4.5V | |
| 3.6V|5.5V | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

