Microchip TechnologyATA5702F1000M-WDQWRF Transceivers
RF Transceiver ASK/FSK/OOK 2.5V/3.3V 38-Pin QFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/FSK/OOK | |
| 7.8Kbps | |
| 500 to 1500 | |
| 956 | |
| 310 to 318|418 to 477|836 to 956 | |
| 2V | |
| 2.5V|3.3V | |
| 4.2V | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

