Reduced Price
Artesyn / Advanced EnergyATA03BB18-LDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -12V/12V -0.416A/0.416A 10W 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 9 | |
| 24 | |
| 36 | |
| -12|12 | |
| -0.416|0.416 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 370 | |
| Yes | |
| 1% | |
| 0.8% | |
| 87 | |
| -40 | |
| 80 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8 mm |
| Package Width | 13.7 mm |
| Package Length | 23.8 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

