Artesyn / Advanced EnergyATA02H18-LDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 0.335A 8W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Isolated | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 0.335 | |
| 8 | |
| 1500VDC | |
| DC/DC | |
| 370 | |
| Yes | |
| 1% | |
| 0.8% | |
| 86 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 13.7 |
| Package Length | 23.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

