Artesyn / Advanced EnergyATA01C36-LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 0.4A 6W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 48 | |
| 75 | |
| 15 | |
| 0.4 | |
| 6 | |
| 1500VDC | |
| DC/DC | |
| 370 | |
| Yes | |
| 1% | |
| 0.8% | |
| 85 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 13.7 |
| Package Length | 23.8 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

