Microchip TechnologyAT97SC3205-G3M45-10Secure Microcontrollers and TPM
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| RISC | |
| AVR | |
| AVR | |
| 45 | |
| 45 | |
| 8 | |
| ROM | |
| Yes | |
| 1 | |
| SPI | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

