Microchip TechnologyAT97SC3204-U2A16-00Secure Microcontrollers and TPM
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| RISC | |
| AVR | |
| AVR | |
| 33 | |
| 33 | |
| 8 | |
| ROM | |
| Yes | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

