Microchip TechnologyAT91SAM9X35-CUMicroprocessors - MPUs
MPU SAM9X RISC 32bit 400MHz 217-Pin BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SAM9X | |
| RISC | |
| ARM926EJ-S | |
| 1 | |
| 32 | |
| 16KB | |
| 400 | |
| CAN/Ethernet/I2C/SPI/UART/USART/USB | |
| 2 | |
| 3 | |
| 16KB | |
| 1 | |
| Yes | |
| 2 | |
| 3 | |
| 0 | |
| 2 | |
| MMC/SD | |
| 1 | |
| 1.65|3 | |
| 1.8|2.5|3.3 | |
| 1.95|3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 217 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 217 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

